Phoenix Contact MSTBV 2,5/ x-G-5,08 Terminal Block Headers 12A 320V 5.08mm

<P>A range of PCB mounting feed-through headers.</P><P>The vertical style allows connectors to be positioned side-by-side on the PCB.</P>
  • Vertical feed-through headers
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17580182MSTBV 2,5/ 2-G-5,0852-3998
17580213MSTBV 2,5/ 3-G-5,0852-4008
17580344MSTBV 2,5/ 4-G-5,0852-4011
17580475MSTBV 2,5/ 5-G-5,0852-4013
17580506MSTBV 2,5/ 6-G-5,0852-4016
17580768MSTBV 2,5/ 8-G-5,0852-4020
17580899MSTBV 2,5/ 9-G-5,0852-4022
175809210MSTBV 2,5/10-G-5,0852-3991
175811512MSTBV 2,5/12-G-5,0852-3993
175815716MSTBV 2,5/16-G-5,0852-3995

Trustpilot