Christmas Opening Hours and Delivery Dates here

Phoenix Contact PCB Connector Range

PCB connector, nominal cross section: 2.5 mm2, colour: green, nominal current: 12 A, rated voltage.
  • Product type: PCB connector
  • Product family: FKCN
  • Product line: COMBICON Connectors M
  • Type: Standard
Description Image Product Buy Pricing (Ex VAT) Plug / Header Type Pitch No of Ways Per Row Pin/Socket Contact Finish Colour No. of Rows Contact Termination Current Rating Mounting Type Wire Gauge (AWG) Voltage Rating Wire Termination Mounting Feature Mating Feature Mounting - Header Number of Ways Per Row
Phoenix Contact 1754856 PCB Connector FKCN 2,5/ 8-STF-5,08
Phoenix Contact 1754856 PCB Connector FKCN 2,5/ 8-STF-5,08
Standard range
Order code: 21-9990
MPN: 1754856

Order in multiples of 50


120 in stock, despatched same dayAdditional quantity lead time 9 weeks
50+ £7.53
Price per unit Ex VAT
Plug 5.08mm 2.5mm² Green 1 12A PCB 24-16 320V Spring Clamp Screw Locking Mechanism Socket Push In Spring Connection 8
Phoenix Contact 1417784 Housing Screw Connection SACC-BP-F-FIX/NUT-RD-THR
Phoenix Contact 1417784 Housing Screw Connection SACC-BP-F-FIX/NUT-RD-THR
Standard range
Order code: 21-9992
MPN: 1417784

Order in multiples of 10


208 in stock, despatched same dayAdditional quantity lead time 9 weeks
10+ £1.54
Price per unit Ex VAT
Fixing Sleeve Socket Red
Phoenix Contact 1419697 Housing Screw Connection SACC-BP-F-FIX/NUT-BK-THR
Phoenix Contact 1419697 Housing Screw Connection SACC-BP-F-FIX/NUT-BK-THR
Standard range
Order code: 21-9993
MPN: 1419697

218 in stock, despatched same dayAdditional quantity lead time 10 weeks
10+ £1.31
Price per unit Ex VAT
Fixing Sleeve Socket Black
Phoenix Contact 1419633 Housing Screw Connection SACC-BP-F-M12/THR-2,4/3,2-9TIP
Phoenix Contact 1419633 Housing Screw Connection SACC-BP-F-M12/THR-2,4/3,2-9TIP
Extended range
Order code: 21-9994
MPN: 1419633

Order in multiples of 10


719 in stock, despatched same dayBack-order availability date - 26/02/2026
10+ £3.27
Price per unit Ex VAT
Housing Screw Connection Socket Die-Cast Zinc, Nickel Plated Silver THR Solder Connection


Trustpilot