Phoenix Contact PCB Screw Terminal Blocks 32A Green

<p>These Phoenix Contact PCB terminal blocks with screw connection are available with 2 and 3 poles and can be combined to build any number of poles required. These green blocks are available in both 6.35mm and 7.62mm pitch.</p>
  • AWG size 24-10
  • Nominal current 32A
  • Nominal voltage 630V
Description Image Product Buy Qty Pricing (Ex VAT) Pitch Number of Ways Current Rating Wire Gauge Body Style Mounting Termination
Phoenix Contact 1714955 PCB Screw Terminal Block 6.35mm 32A Green
Phoenix Contact 1714955 PCB Screw Terminal Block 6.35mm 32A Green
Standard range
Order code: 51-5072
MPN: 1714955

183 in Stock, despatched in 4 days
1+ £1.09
6.35mm 2 32A 10AWG Terminal block PCB Screw
Phoenix Contact 1714968 PCB Screw Terminal Block 6.35mm 32A Green
Phoenix Contact 1714968 PCB Screw Terminal Block 6.35mm 32A Green
Standard range
Order code: 51-5073
MPN: 1714968

25 in Stock, despatched in 4 days
1+ £1.54
6.35mm 3 32A 10AWG Terminal block PCB Screw
Phoenix Contact 1868076 PCB Screw Terminal Block 7.62mm 32A Green
Phoenix Contact 1868076 PCB Screw Terminal Block 7.62mm 32A Green
Standard range
Order code: 51-5074
MPN: 1868076

96 in Stock, despatched in 4 days
1+ £1.07
7.62mm 2 32A 10AWG Terminal block PCB Screw
Phoenix Contact 1704936 PCB Screw Terminal Block 7.62mm 32A Green
Phoenix Contact 1704936 PCB Screw Terminal Block 7.62mm 32A Green
Standard range
Order code: 51-5075
MPN: 1704936

102 in Stock, despatched in 4 days
1+ £1.66
Order code51-507251-507351-5074
TypeMKDS 5/ 2-6.35MKDS 5/ 3-6.35MKDS 5/ 2-7.62
No. of ways232
Grid pitch6.35mm6.35mm7.62mm
AWG size24-1024-1024-10
ColourGreenGreenGreen
Connection cross-section6mm²6mm²6mm²
Nominal current32A32A32A
SpecificationScrew connectionScrew connectionScrew connection


Trustpilot