Phoenix Contact PTQ 0,3/ 2-2,5 THR R32 IDC Terminal Block 4A 2 Way 2.5mm Pitch

<P>2-way 4A, 160V, 2.5mm pitch horizontal PCB mounting IDC terminal blocks from Phoenix Contact's PTQ 0,3/ 2-2,5 THR R32 series.</P><P><STRONG>Supplied as a SAMPLE SET* with 5 items in a belt section, or as a FULL REEL of 250 pieces on 32mm tape.</STRONG></P><P>* When used as part of a soldering process, please use items without SAMPLE marking.</P>
  • Supplied in a 5-piece sample set or full reels of 250 pieces
  • No. of ways: 2
  • Pitch: 2.5mm
  • Nominal current rating: 4A
  • Rated voltage: 160V
  • Cable cross section: 0.34mm²
  • Insulation Displacement Connector (IDC)
  • Connection without conductor pre-treatment for huge time savings
  • Finger-operated QUICKON insulation displacement connection enables repeated conductor connection
  • Designed for integration into the SMT soldering process
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Anti-rotation pin supports positioning on the PCB
  • Satisfies CAT5 requirements in accordance with EN 50173 and ISO/IEC 11801
  • Phoenix Contact type PTQ 0,3/ 2-2,5 THR R32

Trustpilot