Phoenix Contact PTSM 0,5/ 2,5-H-THR Horizontal 6A Terminal Blocks 2.5mm Pitch

<P>6A, 160V, 2.5mm pitch horizontal PCB mounting terminal blocks from Phoenix Contact's PTSM 0,5/ 2,5-H-THR series.</P><P><STRONG>Supplied as a SAMPLE SET* with 5 items in a belt section, or as a FULL REEL of 530 pieces on tape.</STRONG></P><P>* When used as part of a soldering process, please use items without SAMPLE marking.</P>
  • Supplied in a 5-piece sample set or full reels of 530 pieces
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.5mm
  • Length: 10mm
  • Height: 7.1mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • High current carrying capacity in very compact dimensions
  • Designed for integration into the SMT soldering process
  • Phoenix Contact PTSM 0,5/ 2,5-H-THR series
Description Image Product Buy Qty Pricing (Ex VAT) No. of Ways Colour Current Rating Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
Phoenix Contact 1701096 PTSM 0,5/ 5-2,5-H-THR Terminal Block 6A 5 Way 2.5mm (5)
Phoenix Contact 1701096 PTSM 0,5/ 5-2,5-H-THR Terminal Block 6A 5 Way 2.5mm (5)
Extended range
Order code: 21-3743
MPN: 1701096

1 in stock, despatched same dayContact us for additional stock
1+ £0.129
5 Black 6A Through Hole 2.5mm 160V 0.5mm² 26 to 20AWG Push-in Spring
Phoenix Contact 1701097 PTSM 0,5/ 6-2,5-H-THR Terminal Block 6A 6 Way 2.5mm (5)
Phoenix Contact 1701097 PTSM 0,5/ 6-2,5-H-THR Terminal Block 6A 6 Way 2.5mm (5)
Extended range
Order code: 21-3745
MPN: 1701097

1 in stock, despatched same dayContact us for additional stock
1+ £0.140
6 Black 6A Through Hole 2.5mm 160V 0.5mm² 26 to 20AWG Push-in Spring
Phoenix Contact 1701099 PTSM 0,5/ 8-2,5-H-THR Terminal Block 6A 8 Way 2.5mm (5)
Phoenix Contact 1701099 PTSM 0,5/ 8-2,5-H-THR Terminal Block 6A 8 Way 2.5mm (5)
Extended range
Order code: 21-3748
MPN: 1701099

1 in stock, despatched same dayContact us for additional stock
1+ £0.184
8 Black 6A Through Hole 2.5mm 160V 0.5mm² 26 to 20AWG Push-in Spring


Trustpilot