Phoenix Contact PTSM 0,5/ HHI-2,5-THR PCB Female Headers 6A 160V 2.5mm Pitch

<P>6A, 160V, 2.5mm pitch horizontal PCB mounting feed-through female headers from Phoenix Contact's PTSM 0,5/ HHI-2,5-THR series.</P><P><STRONG>Supplied as a SAMPLE SET* with 5 items in a belt section, or as a FULL REEL of 500 pieces on tape.</STRONG></P><P>* When used as part of a soldering process, please use items without SAMPLE marking.</P>
  • Supplied in a 5-piece sample set or full reels of 500 pieces
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.5mm
  • Length: 12mm
  • Height: 5mm
  • Housing colour: black
  • Through-hole PCB mounting with linear pinning
  • Designed for integration into the SMT soldering process
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Inverted header with socket contacts for touch-proof device outputs or PCB/PCB connections
  • Phoenix Contact PTSM 0,5/ HHI-2,5-THRseries

Trustpilot