Phoenix Contact PTSM 0,5/ HV-2,5-THR PCB Headers 6A 160V 2.5mm Pitch

<p>The Phoenix Contact PTSM 0,5/ HV-2,5-THR series of 6A, 160V, 2.5mm pitch vertical PCB mounting feed-through headers.</p><p><strong>Supplied as a SAMPLE SET* with 5 items in a belt section, or as a FULL REEL of 330 pieces on tape.</strong></p><p>* When used as part of a soldering process, please use items without SAMPLE marking.</p>
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.5mm
  • Length: 5mm
  • Height: 7.5mm
  • Housing colour: black
  • Through-hole PCB mounting with linear pinning
  • Designed for integration into the SMT soldering process
  • Vertical connection enables multi-row arrangement on the PCB
  • Phoenix Contact PTSM 0,5/ HV-2,5-THRseries
Description Image Product Buy Qty Pricing (Ex VAT) No of Ways Contact Finish Mounting Direction Mounting Type No. of rows Pitch
Phoenix Contact 1785906 PTSM 0,5/ 2-HV-2,5-THR PCB Header 6A 2 Way 2.5mm (5)
Phoenix Contact 1785906 PTSM 0,5/ 2-HV-2,5-THR PCB Header 6A 2 Way 2.5mm (5)
Standard range
Order code: 21-3650
MPN: 1785906

1 in stock, despatched same dayContact us for additional stock
1+ £4.10
2 Tin-plated Straight PCB 1 2.5mm
Phoenix Contact 1785919 PTSM 0,5/ 3-HV-2,5-THR PCB Header 6A 3 Way 2.5mm (5)
Phoenix Contact 1785919 PTSM 0,5/ 3-HV-2,5-THR PCB Header 6A 3 Way 2.5mm (5)
Standard range
Order code: 21-3657
MPN: 1785919

1 in stock, despatched same dayContact us for additional stock
1+ £6.04
3 Tin-plated Straight PCB 1 2.5mm
Phoenix Contact 1785922 PTSM 0,5/ 4-HV-2,5-THR PCB Header 6A 4 Way 2.5mm (5)
Phoenix Contact 1785922 PTSM 0,5/ 4-HV-2,5-THR PCB Header 6A 4 Way 2.5mm (5)
Standard range
Order code: 21-3663
MPN: 1785922

1 in stock, despatched same dayContact us for additional stock
1+ £0.872
4 Tin-plated Straight PCB 1 2.5mm
Phoenix Contact 1785935 PTSM 0,5/ 5-HV-2,5-THR PCB Header 6A 5 Way 2.5mm (5)
Phoenix Contact 1785935 PTSM 0,5/ 5-HV-2,5-THR PCB Header 6A 5 Way 2.5mm (5)
Standard range
Order code: 21-3669
MPN: 1785935

1 in stock, despatched same dayContact us for additional stock
1+ £1.01
5 Tin-plated Straight PCB 1 2.5mm
Phoenix Contact 1785948 PTSM 0,5/ 6-HV-2,5-THR PCB Header 6A 6 Way 2.5mm (5)
Phoenix Contact 1785948 PTSM 0,5/ 6-HV-2,5-THR PCB Header 6A 6 Way 2.5mm (5)
Standard range
Order code: 21-3675
MPN: 1785948

1 in stock, despatched same dayContact us for additional stock
1+ £1.17
6 Tin-plated Straight PCB 1 2.5mm
Phoenix Contact 1785951 PTSM 0,5/ 7-HV-2,5-THR PCB Header 6A 7 Way 2.5mm (5)
Phoenix Contact 1785951 PTSM 0,5/ 7-HV-2,5-THR PCB Header 6A 7 Way 2.5mm (5)
Standard range
Order code: 21-3679
MPN: 1785951

1 in stock, despatched same dayContact us for additional stock
1+ £1.32
7 Tin-plated Straight PCB 1 2.5mm
Phoenix Contact 1785964 PTSM 0,5/ 8-HV-2,5-THR PCB Header 6A 8 Way 2.5mm (5)
Phoenix Contact 1785964 PTSM 0,5/ 8-HV-2,5-THR PCB Header 6A 8 Way 2.5mm (5)
Standard range
Order code: 21-3685
MPN: 1785964

5 in stock, despatched same dayAdditional quantity lead time 10 days
1+ £1.78
8 Tin-plated Straight PCB 1 2.5mm


Trustpilot