Phoenix Contact PTSM 0,5/x-P-2,5 Push In Plug Terminal Blocks 6A 160V 2.5mm

<P>These plug terminal blocks have time-saving push-in cable connections and mate with compatible PCB mounted headers.</P>
  • Cable mounted plugs
  • Nominal current: 6A
  • Rated voltage (III/2): 160V
  • Pitch: 2.5mm
  • Connection method: push-in spring connection
  • Colour: black
  • Contact surface: tin
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Phoenix Contact 1778874 PTSM 0,5/6-P-2,5 6 Way Push In Terminal Block 6A 2.5mm
Phoenix Contact 1778874 PTSM 0,5/6-P-2,5 6 Way Push In Terminal Block 6A 2.5mm
Extended range
Order code: 52-4029
MPN: 1778874

5 in stock, despatched same dayContact us for additional stock
1+ £0.089
6 6A 2.5mm 20AWG Horizontal Cable PTSM Push in
Phoenix Contact 1778890 PTSM0,5/ 8-P-2,5 8 Way Push In Terminal Block 6A 2.5mm
Phoenix Contact 1778890 PTSM0,5/ 8-P-2,5 8 Way Push In Terminal Block 6A 2.5mm
Extended range
Order code: 52-4030
MPN: 1778890

59 in stock, despatched same dayContact us for additional stock
1+ £1.01
8 6A 2.5mm 20AWG Horizontal Cable PTSM Push in
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17788322PTSM 0,5/ 2-P-2,552-4024
17788453PTSM 0,5/ 3-P-2,552-4025
17788584PTSM 0,5/ 4-P-2,552-4027
17788615PTSM 0,5/ 5-P-2,552-4028
17788746PTSM 0,5/ 6-P-2,552-4029
17788908PTSM 0,5/ 8-P-2,552-4030


Trustpilot