Phoenix Contact SDC 2,5/xx-PV-5,0-ZB Series SKEDD Direct Connectors 12A 5mm

<P>These SKEDD direct plug-in technology PCB connectors from Phoenix Contact have spring-loaded contacts that connect directly to the through-plated holes in the PCB without soldering. The advantage is that there is no need for an additional header or soldering, so your component and process costs are reduced.</P><P>The connectors mount easily on the PCB without tools or solder and lock into place with built-in mounting rivets to form a vibration-resistant connection. The connectors can be easily removed, making them ideal for use as test plugs.</P><P>The SDC 2,5 series connectors are suitable for conductor cross-sections from 0.2 to 2.5mm&sup2;. They can handle currents up to 12A and voltages up to 320V (IEC). The connectors have a pitch of 5.0mm and are available with up to 16 ways.</P><P><IFRAME height=315 src="https://www.youtube.com/embed/yXY300wXDM4?rel=0" frameBorder=0 width=560 allowfullscreen allow="accelerometer; autoplay; encrypted-media; gyroscope; picture-in-picture"></IFRAME></P>
  • Current rating: up to 12A
  • Voltage rating: up to 320V (300V UL)
  • Conductor cross-sections: 0.2 to 2.5mm²
  • Pitch: 5.0mm
  • Available in 1 to 16 ways
  • Phoenix Contact SDC 2,5/xx-PV-5,0-ZB series where xx = no. of ways
Conductor cross section solid min. 0.2mm²
Conductor cross section solid max. 2.5mm²
Conductor cross section flexible min. 0.2mm²
Conductor cross section flexible max. 2.5mm²
Conductor cross section flexible, with ferrule without plastic sleeve min. 0.25mm²
Conductor cross section flexible, with ferrule without plastic sleeve max. 2.5mm²
Conductor cross section flexible, with ferrule with plastic sleeve min. 0.25mm²
Conductor cross section flexible, with ferrule with plastic sleeve max. 2.5mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 12
Number of positions 1
Connection method Push-in spring connection
Rated surge voltage (III/3) 4kV
Rated surge voltage (III/2) 4kV
Rated surge voltage (II/2) 4kV
Rated voltage (III/3) 200V
Rated voltage (III/2) 320V
Rated voltage (II/2) 320V
Nominal current IN 12A
Nominal cross section 2.5mm²
Insulating material PA
Stripping length 10mm
Connection in acc. with standard EN-VDE

Trustpilot