Phoenix Contact SPT-THR 1,5/ V-5,08 Terminal Blocks 13.5A 5.08mm Pitch

<P>13.5A, 160V, 5.08mm pitch vertical PCB mounting terminal blocks from Phoenix Contact's SPT-THR 1,5/ V-5,08 series.</P><P><STRONG>Supplied as a SAMPLE SET* with 5 items in a belt section, or as a FULL REEL of 200 pieces on tape.</STRONG></P><P>* When used as part of a soldering process, please use items without SAMPLE marking.</P>
  • Supplied in a 5-piece sample set or full reels of 200 pieces
  • Nominal current: 13.5A
  • Rated voltage: 160V
  • Pitch: 5.08mm
  • Length: 7.7mm
  • Height: 15.6mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Designed for integration into the SMT soldering process
  • Operation and conductor connection from one direction enable integration into front of device
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the solder pads
  • Phoenix Contact SPT-THR 1,5/ V-5,08 series
Description Image Product Buy Qty Pricing (Ex VAT) No. of Ways Colour Current Rating Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
Phoenix Contact 1843168 SPT-THR 1,5/ 2-V-5,08 Terminal bk 13.5A 2 Way 5.08mm (5)
Phoenix Contact 1843168 SPT-THR 1,5/ 2-V-5,08 Terminal bk 13.5A 2 Way 5.08mm (5)
Extended range
Order code: 21-3721
MPN: 1843168

1 in stock, despatched same dayContact us for additional stock
1+ £0.095
2 Black 17.5A Through Hole 5.08mm 320V 1.5mm² 24 to 16AWG Push in Spring
Phoenix Contact 1843184 SPT-THR 1,5/ 4-V-5,08 Terminal bk 13.5A 4 Way 5.08mm (5)
Phoenix Contact 1843184 SPT-THR 1,5/ 4-V-5,08 Terminal bk 13.5A 4 Way 5.08mm (5)
Extended range
Order code: 21-3728
MPN: 1843184

1 in stock, despatched same dayContact us for additional stock
1+ £0.148
4 Black 17.5A Through Hole 5.08mm 320V 1.5mm² 24 to 16AWG Push in Spring
Phoenix Contact 1838115 SPT-THR 1,5/ 5-V-5,08 Terminal bk 13.5A 5 Way 5.08mm (5)
Phoenix Contact 1838115 SPT-THR 1,5/ 5-V-5,08 Terminal bk 13.5A 5 Way 5.08mm (5)
Extended range
Order code: 21-3731
MPN: 1838115

1 in stock, despatched same dayContact us for additional stock
1+ £0.175
5 Black 17.5A Through Hole 5.08mm 320V 1.5mm² 24 to 16AWG Push in Spring


Trustpilot