Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
PICAXE chip, PICAXE family, 4V to 5.5V supply voltage, 128Bytes flash memory, 33 I/O pins, 7 ADC channels, 5 PWM channels, 16MHz clock speed, I2C interfaces, 40-DIP case, advanced level PICAXE chip, program memory 600 line, separate data memory, interrupts, infra-red receive, support SOR digital temperature sensor, control of radio-control servos, keyboard input, I2C interface for linking to external EEPROMs and other devices, 8/10-Bit ADC, 12-Bit temperature read, PWM motor control, input pulse counting, serial output via programming cable, higher baud rate for serial work.
Type | PICAXE-40X1 Microcontroller |
---|
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.