PICAXE AXE012X2-SM-20X2 IC (300mil SOIC)

Order Code:

13-5044

Brand: PICAXE MPN: AXE012X2-SM

Discontinued


The PICAXE-20X2 is a 20-pin FLASH microcontroller chip that has a unique, pre-programmed PICAXE bootstrap code. This gives a device that may be reprogrammed typically 100,000 times without the need for an expensive and complicated programmer.

PICAXE is programmed using a simple BASIC language or via the intuitive Logicator flowcharting software that especially enables younger students and hobbyists to start generating programs quickly and easily. Windows, Mac and Linux are all supported by the free BASIC software which can be downloaded from www.picaxe.co.uk.

Programming is carried out via a simple USB (13-0849) or serial (13-0847) cable. In addition to the microcontroller chips, starter, tutorial, and upgrade kits are available to provide a complete PICAXE solution.
  • SO-20 Package
  • Pins are individually configurable for greater I/O flexibility
  • Suitable for education, industry and hobbyists
  • Low cost and simple to use
  • Wide range of variants
  • Can be programmed using an intuitive graphical flowchart
  • Free, easy to use Programming Editor software
Type PICAXE AXE012X2-SM-20X2 Microcontroller

Reviews


Be the first to submit a review

Trustpilot