PICAXE Microcontroller Project Boards

PICAXE Brand: PICAXE
<p>A choice of project boards suitable for 18-pin microcontrollers.</p>
  • The standard board includes Darlington drivers for eight outputs
  • The high power board includes four high power FETs and offers the option to add an L293D motor driver IC (order code 82-0192) to enable the control of two DC motors
Note: The boards are not supplied with microcontrollers.
Description Image Product Buy Qty Pricing (Ex VAT) Type
PICAXE CHI030 - 18 Standard Project Board
PICAXE CHI030 - 18 Standard Project Board
Order code: 13-0855
MPN: CHI-030
1+ £4.86
Standard 18-pin project board
PICAXE CHI-035 18 High Power Project Board
PICAXE CHI-035 18 High Power Project Board
Extended range
Order code: 13-0860
MPN: CHI035

Order in multiples of 25


Available to back orderBack-order availability date - 01/05/2025
25+ £12.25
High power 18-pin project board
Order codeMftrs Part No.
13-0855CHI-030Standard board
13-0860CHI-035High power board


Trustpilot