Pickering 107-2-C-5/3D Double Change-Over 2 Form C (DPDT) 5V SIL Reed Relay

Order Code:

66-1017

Brand: Pickering Reed Relays MPN: 107-2-C-5/3D

Discontinued


A 5V 0.25A reed relay with double changeover contacts. The relay is supplied in a mini-SIL package that can stack on a 0.2in pitch, making it ideal for high density mounting applications. The relay uses the highest quality instrument grade switches, and is encapsulated in a patented mu-metal can that ensures virtually total magnetic screening - vital when high density mounting.

The relay has an ultra high insulation resistance, and as a guarantee of excellent performance, is 100% tested for dynamic contact resistance. All the performance and features make this device ideal for use in high quality instrumentation.


  • Double changeover contacts
  • SoftCenter construction
  • Fitted with internal diode
  • Easily stackable for high density mounting
  • Fast operating reed contact
  • Insulation resistance greater than 1012Ω
Coil Resistance 375Ω
Coil Voltage (DC) 5V
Contact Configuration DPDT
Height 7.6mm
Length 19.1mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Current 0.25A
Switching Power 3W
Switching Voltage Max (AC) 200V
Switching Voltage Max (DC) 200V
Width 4.8mm

Reviews


Be the first to submit a review

Trustpilot