Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Pickering 67-1-A-5/2D High Voltage 10kV (SPST) 5V Through Hole Reed Relay

Pickering 67-1-A-5/2D High Voltage 10kV (SPST) 5V Through Hole Reed Relay

Order Code:  

66-1000

  Copy to clipboard
Brand: Pickering Reed Relays  Copy to clipboard MPN: 67-1-A-5/2D Copy to clipboard
 Report an error

Discontinued

A 5V 3A high voltage dry reed relay from the Pickering Reed Relays 67 series. The relay has a 50W power rating and can switch up to 7.5kV, with a stand-off of up to 10kV. The single-in-line design produces a small package and makes it easy to arrange for high density PCB usage.


  • Form 1A - Swtich Number 2
  • SoftCenter construction
  • Fitted with internal diode
  • Fully encapsulated
  • Former-less coils enable small package
  • Easily stackable for high density mounting
  • Fast operating reed contacts
  • Tungsten-plated contacts give long life
  • Internal mu-metal magnetic screen
Coil Resistance 40Ω
Coil Voltage (DC) 5V
Contact Configuration 1A
Height 14.5mm
Length 58.4mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Power 50W
Switching Voltage Max (AC) 7500V
Width 12.6mm
Max Stand-Off Voltage 10000V
Switching Current Max 3A

Reviews


Be the first to submit a review