Pickering 68-1-A-5/2D High Voltage 10kV (SPST) 5V Flying Lead Reed Relay

Pickering 68-1-A-5/2D High Voltage 10kV (SPST) 5V Flying Lead Reed Relay

Order Code:

66-1003

Brand: Pickering Reed Relays MPN: 68-1-A-5/2D

Discontinued


A 5V 3A high voltage dry reed relay from the Pickering Reed Relays 68 series. The relay has a 50W power rating and can switch up to 7.5kV, with a stand-off of up to 10kV. The single-in-line design produces a small package and makes it easy to arrange for high density PCB usage.

In order to keep high voltages away from the PCB the relay has a flying lead design, where the switch connection is via the flying leads and coil connection is via the PCB pins.


  • Form 1A
  • SoftCenter construction
  • Fitted with internal diode
  • Fully encapsulated
  • Former-less coils enable small package
  • Easily stackable for high density mounting
  • Fast operating reed contacts
  • Tungsten-plated contacts give long life
  • Internal mu-metal magnetic screen
Coil Resistance 40Ω
Coil Voltage (DC) 5V
Contact Configuration SPST
Height 14.5mm
Length 58.4mm
Mounting Type PCB + flying leads
Operating Temperature -20 to +85°C
Switching Current 3A
Switching Power 50W
Switching Voltage Max (AC) 7500V
Switching Voltage Max (DC) 7500V
Width 12.6mm

Reviews


Be the first to submit a review

Trustpilot