Pickering Reed Relays 104 Series Reed Relays SPST High Voltage SIL

<p>The <b>104 series</b> are a range of dry switch reed relays that are designed to be utilised with voltages that are beyond the capabilities of conventional SIL reed relays. Packaged in a single-in-line case that allows for easy stacking in high density designs. The relays are 100% tested for dynamic contact resistance for guaranteed performance and feature an internal mu-metal magnetic screen that eliminates problems encountered due to magnetic interaction when closely stacking relays.<br/><br/> Ideal for applications such as transformer or cable testing or ATE where high voltage handling is required, including control and isolation of SCR or triac gates.</p>
  • Available in a choice of coil voltages
  • Single switch with 10W or 25W, or double switch with 10W switching power
  • Choice of contact forms
  • Fitted with internal diode
  • Easily stackable for high density mounting
  • Fast operating reed contacts
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Voltage (DC) Contact Configuration Height Length Switching Current Switching Power Switching Voltage Max (DC) Mounting Type Operating Temperature Switching Voltage Max (AC) Width
Pickering 104-1-A-5/2D High Voltage 1.5kV (SPST) 5V SIL Reed Relay
Pickering 104-1-A-5/2D High Voltage 1.5kV (SPST) 5V SIL Reed Relay
Extended range
Order code: 66-1006
MPN: 104-1-A-5/2D

37 in stock, despatched same dayContact us for additional stock
1+ £3.34
375Ω 5V SPST 8.2mm 24.1mm 0.5A 10W 1500V PCB -20 to +85°C 1000V 6.3mm
Pickering 104-1-A-24/2D High Voltage 1.5kV (SPST) 24V SIL Reed Relay
Pickering 104-1-A-24/2D High Voltage 1.5kV (SPST) 24V SIL Reed Relay
Standard range
Order code: 66-1007
MPN: 104-1-A-24/2D

50 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £12.15
25+ £11.66
100+ £11.49
250+ £11.23
500+ £10.73
1000+ £10.65
3000Ω 24V SPST 8.2mm 24.1mm 0.5A 10W 1500V PCB -20 to +85°C 1000V 6.3mm
Pickering 104-1-A-5/3D High Voltage 3kV (SPST) 5V SIL Reed Relay
Pickering 104-1-A-5/3D High Voltage 3kV (SPST) 5V SIL Reed Relay
Standard range
Order code: 66-1008
MPN: 104-1-A-5/3D

44 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £12.15
25+ £11.81
100+ £11.67
250+ £11.40
500+ £10.90
1000+ £10.82
220Ω 5V SPST 8.2mm 24.1mm SPSTA 25W 3000V PCB -20 to +85°C 1000V 6.3mm
Pickering 104-1-A-12/3D High Voltage 3kV (SPST) 12V SIL Reed Relay
Pickering 104-1-A-12/3D High Voltage 3kV (SPST) 12V SIL Reed Relay
Standard range
Order code: 66-1009
MPN: 104-1-A-12/3D

64 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £12.34
25+ £11.84
100+ £11.66
250+ £11.42
500+ £10.87
1000+ £10.81
500Ω 12V 1A 8.2mm 24.1mm 1A 25W 3000V PCB -20 to +85°C 1000V 6.3mm
Pickering 104-1-A-24/3D High Voltage 3kV (SPST) 24V SIL Reed Relay.
Pickering 104-1-A-24/3D High Voltage 3kV (SPST) 24V SIL Reed Relay.
Standard range
Order code: 66-1010
MPN: 104-1-A-24/3D

29 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £13.16
25+ £12.65
100+ £12.45
250+ £12.18
500+ £11.63
1000+ £11.53
3000Ω 24V SPST 8.2mm 24.1mm 1A 25W 3000V PCB -20 to +85°C 1000V 6.3mm
Pickering 104-2-A-5/2D High Voltage 1.5kV (SPST) 5V SIL Reed Relay
Pickering 104-2-A-5/2D High Voltage 1.5kV (SPST) 5V SIL Reed Relay
Standard range
Order code: 66-1011
MPN: 104-2-A-5/2D

13 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £14.02
25+ £13.15
100+ £12.97
250+ £12.67
500+ £12.10
1000+ £11.98
250Ω 5V SPST 12.5mm 29mm 0.5A 10W 1500V PCB -20 to +85°C 1000V 6.3mm
Single reed - switch type 2
Order code66-100666-103366-1007
Part no.104-1-A-5/2D104-1-A-12/2D104-1-A-24/2D
Coil voltage5V12V24V
Coil resistance375Ω1000Ω3000Ω
Contact configuration1A1A1A
Switching current max.0.5A0.5A0.5A
Switching voltage max.1000V1000V1000V
Switching power10W10W10W
Mounting typePCBPCBPCB
Operating temperature-20°C to +85°C-20°C to +85°C-20°C to +85°C
Dimensions W x H x D24.1 x 8.2 x 6.3mm24.1 x 8.2 x 6.3mm24.1 x 8.2 x 6.3mm

Single reed - switch type 3
Order code66-100866-100966-1010
Part no.104-1-A-5/3D104-1-A-12/3D104-1-A-24/3D
Coil voltage5V12V24V
Coil resistance220Ω500Ω3000Ω
Contact configuration1A1A1A
Switching current max.1A1A1A
Switching voltage max.1000V1000V1000V
Switching power25W25W25W
Mounting typePCBPCBPCB
Operating temperature-20°C to +85°C-20°C to +85°C-20°C to +85°C
Dimensions W x H x D24.1 x 8.2 x 6.3mm24.1 x 8.2 x 6.3mm24.1 x 8.2 x 6.3mm

Double reed - switch type 2
Order code66-101166-101266-1013
Part no.104-2-A-5/2D104-2-A-12/2D104-2-A-24/2D
Coil voltage5V12V24V
Coil resistance250Ω750Ω2000Ω
Contact configuration2A2A2A
Switching current max.0.5A0.5A0.5A
Switching voltage max.1000V1000V1000V
Switching power10W10W10W
Mounting typePCBPCBPCB
Operating temperature-20°C to +85°C-20°C to +85°C-20°C to +85°C
Dimensions W x H x D29 x 12.5 x 6.3mm29 x 12.5 x 6.3mm29 x 12.5 x 6.3mm


Trustpilot