Christmas Opening Hours and Delivery Dates here

Pico PP963 3404D 4 channel, 70 MHz, 8-bit, PC USB Scope with probes

Order Code:

65-4640

Brand: Pico Technology MPN: PP963
Qty Unit Price (Ex VAT)
1+ £888.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

The Pico PP963 3404D is a USB powered PC Oscilloscope with 4 analogue channels and 70MHz bandwidth.

Power, portability and performance

PicoScope 3000 Series USB-powered PC oscilloscopes are small, light, and portable and can easily slip into a laptop bag while offering a range of high-performance specifications. These oscilloscopes offer 4 analogue channels and a built-in function/arbitrary waveform generator. Supported by the advanced PicoScope 7 software, these devices offer an ideal, cost-effective package for many applications, including embedded systems design, research, test, education, service, and repair.

PicoScope 3000 Series oscilloscopes feature a SuperSpeed USB 3.0 connection, making the already-optimized process of data transfer and waveform update rates even faster.

Features:
Advanced digital triggering
Hardware Acceleration Engine (HAL3)
100,000 waveforms per second
Waveform circular buffer & navigator
DeepMeasure™
Mask limit testing
Event triggered Actions
Math channels & filtering
Custom probes facility
Oscilloscope Software Development Kit (SDK)


  • PicoScope 3404D
  • Compact design
  • 4 analogue channels
  • 70MHz bandwidth
  • 1 GS/s
  • 128 MS buffer memory
  • 100,000 waveforms/s capture rate (PC dependent)
  • Decode over 30 serial protocols as standard
  • Arbitrary waveform generator included
  • Serial decoding and mask testing as standard
  • USB 3.0 connected and powered
  • PC Connectivity
  • 4 x probes included
  • USB 3.0 cable included
  • AC power adaptor (4-channel models only)
  • PS7 Software for Windows, Linux and Mac


No. of Channels 4
Bandwidth 70MHz
Accuracy ±3% of full scale ±200uV
Type USB Oscilloscope
Dimensions 190 x 170 x 40mm
Input Impedance 1 MΩ, 14 pF
Memory 128MS
Operating Temperature 0 to 40°C
PC Connectivity USB 3.0 SuperSpeed (USB 2.0 compatible)
Power Supply Powered from a single USB 3.0 port
Resolution 8bits
Sample Rate (Maximum) 1GS/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot