Pico TA089 Spring Hook Probe 1000 V CAT III - Black

Order Code:

17-2881

Brand: Pico MPN: TA089

Discontinued


The Pico Sprung Mains Hook Probe TA089 Black feature a shrouded 4 mm socket and allow you to hook your test lead on to small components. The hook can hold conductors up to 10mm in diameter.


  • Length: 121mm
  • Height: 23mm
  • Hook limit: 10mm
  • Rating: 1000V CAT III 20A
Type Sprung hook probe

Reviews


Be the first to submit a review

Trustpilot