Christmas Opening Hours and Delivery Dates here
PicoScope® 4224 12 Bit Oscilloscope 2 Channel 20 MHz with Probes and Case

PicoScope® 4224 12 Bit Oscilloscope 2 Channel 20 MHz with Probes and Case

Order Code:

85-7440

Brand: Pico MPN: 4224

Discontinued


The PicoScope 4224 has been designed to meet the requirements of today's professional engineers. Whether you require an oscilloscope for general use, field servicing, research and development or scientific use, the high resolution PicoScope 4224 oscilloscope is the scope you need.
The PicoScope 4224 is a 2-channel high resolution oscilloscope that is suitable for general, scientific and field service use. With 12-bit resolution (adjustable up to 16-bits in enhanced resolution mode) and 1% accuracy, also makes this excellent choice for noise, vibration and mechanical analysis.

The 4224 oscilloscope bundle has been designed to give you all you need in a tough carry case. The oscilloscope kit contains a PicoScope PC Oscilloscope (PCO) together with one x1/x10 passive oscilloscope probe for each oscilloscope channel. Also included in the case is a USB 2.0 cable to connect your PC to the oscilloscope, a quick start guide and a CD-ROM containing the latest oscilloscope and data logging software.
The Pico oscilloscope kit is lightweight and compact, making it the ideal tool for use in the field.

When you're not using the PicoScope, the scope, cable and probes can all be stored in the carry case, thus protecting your test equipment and making sure you don't have to hunt around for that elusive cable or probe. The PicoScope 4224 is supplied with PicoScope oscilloscope software.


  • Up to 80MS/s real-time sample rate
  • Up to 20MHz bandwidth
  • 32M sample buffer memory
  • Free software updates

Oscilloscope kit contents:

  • PicoScope PC Oscilloscope (PCO)
  • Oscilloscope probes (1 per oscilloscope channel)
  • Software and Reference CD–ROM; includes PicoScope oscilloscope software
  • USB 2.0 cable
  • Quick Start Guide
  • Tough carry case
  • Supplied with 2-channels and full kit
No. of Channels 2
Bandwidth 20MHz
Accuracy ±1%

Trustpilot