PicoScope® 4262 16 Bit High Resolution Oscilloscope

Order Code:

85-7743

Brand: Pico MPN: 4262

Discontinued


The PicoScope 4262 is a dual–channel, 16-bit very high resolution oscilloscope (VHRO) with an integrated low distortion signal generator. With its 5MHz bandwidth, it can easily analyse audio, ultrasonic and vibration signals, characterise noise in switched mode power supplies, measure distortion and perform a wide range of precision measurement tasks.

The PicoScope 4262 includes an integrated low distortion signal generator. As well as basic controls to set level, offset and frequency, more advanced controls allow you to sweep over a range of frequencies. Combined with the spectrum peak hold option, this makes the PicoScope 4262 a powerful tool for testing amplifier and filter responses

Thanks to the power of the supplied PicoScope software you can also use the PicoScope 4262 as a spectrum analyzer. When used as a spectrum analyzer, PicoScope provides 11 automated measurements such as IMD, THD and SFDR that makes it easier and faster for you to accomplish your task. The performance of the PicoScope 4262 when used as a spectrum analyzer is so good that it rivals many dedicated audio analyzers and dynamic signal analyzers costing several times the price.

When you buy a PicoScope Very High Resolution Oscilloscope everything is included in the price.


  • Two channels
  • 16-bit resolution
  • 10MS/s sampling
  • 5MHz bandwidth
  • 16MS buffer memory
  • Low distortion signal generator
  • Arbitrary waveform generator
  • USB powered

What's in the box?

  • PicoScope 4262 VHRO
  • 2x oscilloscope probes (x1/x10)
  • Protective case for scope probes
  • USB cable
  • User manuals
  • PicoScope oscilloscope software
  • Free software updates
  • 5 year warranty
No. of Channels 2
Bandwidth 5MHz
Accuracy ±0.25%

Reviews


Be the first to submit a review

Trustpilot