Piher PT15LV 15mm 0.25W Trimmer Potentiometer Horizontal Mount Screwdriver Adjus

<p>A range of 0.25W, &Oslash;15mm trimmer potentiometers with carbon resistive elements. Designed for installation on PCBs these horizontally mounted components may be adjusted using just a screwdriver.</p>
  • Linear law
  • Tolerance 30%
  • Polyester substrate
  • Dust-proof enclosure
  • Slider position indicated by arrow
Description Image Product MPN Pricing (Ex VAT) Buy Qty Resistance Adjustment Type Mounting Style Number of Turns Pitch Power Rating Tolerance
Piher PT15LV02101A3030 100R ±30% 0.25W 15mm Horizontal Carbon Potentiometer
Piher PT15LV02101A3030 100R ±30% 0.25W 15mm Horizontal Carbon Potentiometer
Standard range
PT15LV02101A3030
1+ £0.293

2,293 available to back orderBack-order availability date - 13/02/2025
100Ω Top Through hole 1 2.54mm 0.25W 30%
Piher PT15LV02251A3030 250R ±30% 0.25W 15mm Horizontal Carbon Potentiometer
Piher PT15LV02251A3030 250R ±30% 0.25W 15mm Horizontal Carbon Potentiometer
Standard range
PT15LV02-251A2020-S
5+ £0.240

1,127 available to back orderBack-order availability date - 13/02/2025
250Ω Top Through hole 1 2.54mm 0.25W 30%
Piher PT15LV02501A3030 500R ±30% 0.25W 15mm Horizontal Carbon Potentiometer
Piher PT15LV02501A3030 500R ±30% 0.25W 15mm Horizontal Carbon Potentiometer
Standard range
PT15LV02-501A2020-S
5+ £0.240

1,172 available to back orderBack-order availability date - 13/02/2025
500Ω Top Through hole 1 2.54mm 0.25W 30%
Piher PT15LV02102A3030 1K ±30% 0.25W 15mm Carbon Potentiometer Horizontal Mount
Piher PT15LV02102A3030 1K ±30% 0.25W 15mm Carbon Potentiometer Horizontal Mount
Standard range
PT15LV02102A3030
5+ £0.629
100+ £0.450

1,161 available to back orderBack-order availability date - 13/02/2025
1kΩ Top Through hole 1 2.54mm 0.25W 30%
Piher PT15LV02103A3030 10K ±30% 0.25W 15mm Carbon Potentiometer Horizontal Mount
Piher PT15LV02103A3030 10K ±30% 0.25W 15mm Carbon Potentiometer Horizontal Mount
Standard range
PT15LV02103A3030
5+ £0.644
100+ £0.503

75 in stock, despatched same dayAdditional quantity lead time 9 days
10kΩ Top Through hole 1 2.54mm 0.25W 30%
Piher PT15LV02253A3030 25K ±30% 0.25W 15mm Carbon Potentiometer Horizontal Mount
Piher PT15LV02253A3030 25K ±30% 0.25W 15mm Carbon Potentiometer Horizontal Mount
Standard range
PT15LV02253A3030
5+ £0.690
100+ £0.492

279 in stock, despatched same dayAdditional quantity lead time 9 days
25kΩ Top Through hole 1 2.54mm 0.25W 30%
100K ±30% 0.25W Piher 15mm Carbon Potentiometer Horizontal Mount
100K ±30% 0.25W Piher 15mm Carbon Potentiometer Horizontal Mount
Standard range
PT15LV02-104A2020-S
1+ £0.260

1,223 available to back orderBack-order availability date - 13/02/2025
100kΩ Top Through hole 1 2.54mm 0.25W 30%
Voltage max.250V DC
Power nom.0.25W
Residual resistance≤0.5% (5Ω min.)
Equivalent noise resistance≤3% (3Ω min.)
Rotation angle mechanical265° ±5°
Rotation angle electrical240° ±20°
Operational life200,000 cycles
Operating temperature–25°C to +70°C
Body Ø15mm
Pitch10mm
Pitch offset12.5mm


Trustpilot