Piher PT15NH 15mm 0.25W Trimming Potentiometer Vertical Mount Shaft Adjust

<p>A range of 0.25W, &Oslash;15mm trimmer potentiometers with carbon resistive elements. Designed for installation on PCBs these vertically mounted components can be adjusted using a suitable shaft or thumbwheel.</p>
  • Linear law
  • Tolerance 30%
  • Polyester substrate
  • Dust-proof enclosure
  • Slider position indicated by notch
Note: A range of adjusting shafts and thumbwheels is also available.
Voltage max.250V DC
Power nom.0.25W
Residual resistance≤0.5% (5Ω min.)
Equivalent noise resistance≤3% (3Ω min.)
Rotation angle mechanical265° ±5°
Rotation angle electrical240° ±20°
Operational life200,000 cycles
Operating temperature–25°C to +70°C
Body Ø15mm
Pitch5mm
Pitch offset5mm

Trustpilot