Piher PT15NV/NH Adjusting Shafts for Trimmer Potentiometers

Piher Brand: Piher
<P>A range of plastic shafts designed to be used as adjustment tools for the Piher PT15NH/NV series of trimmer potentiometers.</P>
  • Constructed from plastic
  • Body Ø 6mm
Description Image Product Buy Qty Pricing (Ex VAT) Type
Piher 5208 Black Shaft for PT 15 NV/NH Types in 6 mm x 15.7
Piher 5208 Black Shaft for PT 15 NV/NH Types in 6 mm x 15.7
Standard range
Order code: 51-9068
MPN: 5208 Black

5,817 in Stock, despatched in 4 days
5+ £0.201
100+ £0.086
Hollow shaft
Piher 5207 Black Shaft for PT 15 NV/NH Types in 6 mm x 31.8
Piher 5207 Black Shaft for PT 15 NV/NH Types in 6 mm x 31.8
Standard range
Order code: 51-9072
MPN: 5207 Black

509 in Stock, despatched in 4 days
5+ £0.360
Hollow shaft
Order codeColourLength (mm)Type
51-9068Black15.7Hollow shaft
51-9072Black31.8Solid shaft


Trustpilot