Piher PT15NV02103A3030 10K ±30% 0.25W 15mm Carbon Potentiometer Horizontal Mount

Order Code:

51-9123

Brand: Piher MPN: PT15NV02103A3030

Discontinued


A 10K, horizontally mounted 15mm trimmer potentiometer that may be adjusted with either a suitable shaft or a thumbwheel. Designed for PCB installation.


  • 0.25W
  • Carbon resistive element
  • Linear law
  • Tolerance 30%
  • Polyester substrate
  • Dust-proof enclosure
  • Slider position indicated by notch

Note: A range of adjusting shafts and thumbwheels is also available.
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.25W
Resistance 10kΩ
Tolerance 30%

Reviews


Be the first to submit a review

Trustpilot