Piher PT15NV02104A3030 100K ±30% 0.25W 15mm Horizontal Carbon Potentiometer
Image Representative of Range

Piher PT15NV02104A3030 100K ±30% 0.25W 15mm Horizontal Carbon Potentiometer

Standard range
Order Code:

51-9126

Brand: Piher MPN: PT15NV02104A3030
Qty Unit Price (Ex VAT)
5+ £0.727
100+ £0.517
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
788 available to back orderBack-order availability date - 14/02/2025

A 100K, horizontally mounted 15mm trimmer potentiometer that may be adjusted with either a suitable shaft or a thumbwheel. Designed for PCB installation.


  • 0.25W
  • Carbon resistive element
  • Linear law
  • Tolerance 30%
  • Polyester substrate
  • Dust-proof enclosure
  • Slider position indicated by notch

Note: A range of adjusting shafts and thumbwheels is also available.
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.25W
Resistance 100kΩ
Tolerance 30%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot