Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Pimoroni PIM166 Pibow 3 Tangerine Case for Raspberry Pi (Pi 3, 2, & B+)

Order Code:  

73-5421

  Copy to clipboard
Brand: Pimoroni  Copy to clipboard MPN: PIM166 Copy to clipboard
 Report an error

Discontinued

This Pibow 3 case is a new, stylish protective case that has been redesigned to be compatible with Raspberry Pi models 3, 2 and B+. The lightweight case is constructed from ten unique layers, including a transparent top and base that leave the Pi visible. Each layer is laser-cut from colourful high-quality cast acrylic and once assembled will securely contain a Raspberry Pi model 3, 2 or B+ while leaving the primary ports (including the camera port and display port) accessible.


  • Bright Tangerine design
  • Fully HAT compatible
  • Includes a free extension layer
  • Etched port markings and cable escapes
  • Ideal for mounting to any surface
  • Great for hacking and tinkering
  • Add-on friendly
  • No tools are required for assembly or disassembly
  • Weighs only 92 grams
  • Made in Sheffield, UK

Note: Raspberry Pi not included.


Type Pibow 3

Reviews


Be the first to submit a review