Pimoroni PIM252 Picade Arcade Kit Including HAT & Parts for Raspberry Pi

Order Code:

75-0646

Brand: Pimoroni MPN: PIM252

Discontinued


The Pimoroni Picade HAT kit is a genius way of turning your Raspberry Pi into a retro games console. All the great features of the Picade PCB have been incorporated into this new HAT, simply plonk it onto your Pi, connect the Pi power supply into the micro-USB connector on the HAT, wire up the controls and install the driver. The HAT is ideal for your own custom arcade builds or interfaces that need big colourful buttons.

There are inputs for buttons and a joystick, as well as a 3W I2S DAC/amplifier and a soft power switch that you can use to turn your Pi on and off safely, without risking SD card corruption. The HAT is compatible with Raspberry Pi 3, 2, B+, A+, Zero, and Zero W.

Included with the kit are:

Picade HAT
Wiring loom
2 x red arcade button
2 x blue arcade button
2 x yellow arcade button
5 x black arcade button (one for power switch)
Joystick
Speaker (with attached wires)

You can find instructions on how to set everything up here and software/drivers on the Picade HAT GitHub page here).


  • For the HAT only see 75-0647
  • I2S Audio DAC with 3W amplifier (mono)
  • Safe power on/off system
  • Micro-USB connector for power (back-powers your Pi)
  • 4-way Digital joystick inputs
  • 6 x Game button inputs
  • 4 x Utility button inputs
  • 1 x Soft power switch input
  • Breakout pins for other GPIO features
  • Picade HAT pinout
Type Pimoroni Picade Arcade HAT kit for Raspberry Pi

Accessories


Trustpilot