PJP 2021-100R Red 4mm Ext Lead 30V AC

Standard range
Order Code:

17-0376

Brand: PJP MPN: 2021-100R EAN-13: 3760122593299
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
1+ £8.88
25+ £8.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional 10 due on 24/02/2025

Professional quality 4mm red test leads employing 1m of highly flexible 384/0.05mm silicone cable terminated at one end by a standard 4mm plug and a 4mm line socket at the other.


  • Voltage rating 30V AC/60V DC
  • Current rating 12A
  • Test voltage 2000Vrms
  • Temperature range (cable) -60°C to +180°C
  • Temperature range (plugs) -20°C to +80°C
  • PJP type 2021
Colour Red
Connector Type 4mm Test Lead
Mounting Direction Straight
Plug / Socket Plug, Socket
Termination Plug-in

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, February 7, 2013 Question by: Rapid Customer | Product code: 17-0376
Q. I see that the ' working voltage' for this lead is 30v ac and 60v dc and the 'test voltage' is 2000v rms. I would like to use this lead with a HT power supply set to approximately 150v dc. Would this be safe? Many thanks Clive
A. Hi Clive. Thank you for your question. Yes as long as it was connected when the power was off. The bare end plug would be live if powered unconnected.

Reviews


Be the first to submit a review

Trustpilot