PJP 2110-50R 50cm 4mm Red Stackable Lead

Standard range
Order Code:

17-2282

Brand: PJP MPN: 2110-50R EAN-13: 3760122593497
Qty Unit Price (Ex VAT)
1+ £6.59
25+ £6.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
98 in stock, despatched same dayAdditional quantity lead time 5 weeks

This professional quality 4mm stackable test lead from PJP uses 0.75mm² PVC cable terminated at each end with a stackable 4mm banana plug.


  • Colour: red
  • Length 50cm
  • Voltage rating 30V AC/60V DC
  • Current rating 12A
  • PVC insulation material
  • Temperature range -20 to +80°C
  • Manufacturer's part 2110-50R
Colour Red
Connector Type 4mm Test Lead, Stackable
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot