PJP 2352-IEC-100R 4mm Red Plug to R/a Plug Lead

Order Code:

17-2246

Brand: PJP MPN: 2352-IEC-100R EAN-13: 3665349000127

Discontinued


This professional quality 4mm safety test lead from PJP fully satisfies the safety requirements of IEC1010 Category 3 1000V.


  • Colour: red
  • Fixed shroud right angled 4mm plugs moulded to 1m of 1.0mm² PVC double insulated cable
  • Voltage rating 1000V
  • Current rating 20A
Colour Red
Current Rating 20A
Gender Plug
Mount N/A
Type 4mm test lead
Voltage Rating 1000V

Reviews


Be the first to submit a review

Trustpilot