PJP 3265-I-N Black Shrouded Socket (stud)

Standard range
Order Code:

17-1310

Brand: PJP MPN: 3265-I-N EAN-13: 3760122594173
Qty Unit Price (Ex VAT)
1+ £2.48
25+ £2.04
100+ £1.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,266 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Electro-PJP 4mm safety socket is a professional quality shrouded 4mm safety socket offered in a wide range of colours with solder, stud or 6.35mm faston termination conforming to IEC 1010 safety standards. The socket is specifically designed for use with shrouded 4mm plugs but will also accept standard 4mm plugs. It has polyamide insulation with a nickel plated brass contact. It is overvoltage rated to CAT II 1000 V / CAT III 1000 V / CAT IV 600 V. A pair of fixing tools is available to assist in rapid assembly of sockets to panels, a socket clamping tool (17-1480) and a nut wrench (17-1485).


  • Colour: black
  • Connection: stud
  • Supplied with suitable round nut
  • 36A current rating
  • Panel mounting hole 12mm
  • Operating temperature -10 to +80°C
Colour Black
Connector type 4mm Socket
Insulated Yes
Mounting Direction Straight
Mounting Type Panel
Plug / Socket Socket
Termination Solder/Stud/6.35mm Faston

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot