Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.57 |
25+ | £2.21 |
100+ | £1.92 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Electro-PJP 4mm safety socket is a professional quality shrouded 4mm safety socket offered in a wide range of colours with solder, stud or 6.35mm faston termination conforming to IEC 1010 safety standards. The socket is specifically designed for use with shrouded 4mm plugs but will also accept standard 4mm plugs. It has polyamide insulation with a nickel plated brass contact. It is overvoltage rated to CAT II 1000 V / CAT III 1000 V / CAT IV 600 V. A pair of fixing tools is available to assist in rapid assembly of sockets to panels, a socket clamping tool (17-1480) and a nut wrench (17-1485).
Colour | Grey |
---|---|
Connector Type | 4mm Socket |
Insulated | Yes |
Mounting Direction | Straight |
Mounting Type | Panel |
Plug / Socket | Socket |
Termination | Solder/Stud/6.35mm Faston |
To use this facility please Sign In.
Sign In