PJP 426 Professional BNC / Micro Test Kit

Order Code:

17-0774

Brand: PJP MPN: 426

Discontinued


This precision kit from PJP has been designed for the testing of surface mount and high density circuits.
  • All extension barrels are insulated for added protection
  • Ideal for oscilloscopes and contains all products listed
  • Two mini spring loaded tips for closed test circuits SMD suitable (464 IEC)
  • A set of 2 safety fixed sheathed leads (2352 IEC 100)
  • 2 unscrewable 4mm test probes
  • Two plug adaptors to be used when the instruments are not safety compatible (ada 1057)
  • 2x 2mm tips
  • 2 tip protectors (404 and 405 IEC)
  • Two safety insulated crocodile clips (5004 IEC)
  • Two safety spade adaptors (ada 3034)
  • Two safety flexible test clips (6005 IEC)
  • CE approved
Colour Black / red
Contact material N/A
Current Rating N/A
Insulation Material N/A
Length N/A
Type Test probe set
Voltage Rating N/A

Reviews


Be the first to submit a review

Trustpilot