PJP 4mm Test Leads

<p>Professional quality 4mm test leads.</p>
  • Employing 1m of highly flexible 384/0.05mm silicone cable
  • Terminated at each end by a standard 4mm plug (with lantern spring contact)
  • Suited to a wide range of test and measurement equipment
  • PJP type 2011
Maximum current12A
Working voltage30V AC/60V DC
Test voltage2000V rms
Contact resistance<2mΩ
Cable employed384/0.05mm silicon rubber
Temperature range–80°C to +260°C

Trustpilot