PJP 9012Cd100r Test Lead Cable Red 260/0.07mm 1mm² 100m

Order Code:

01-0663

Brand: PJP MPN: 9012Cd100r EAN-13: 3760122594869
  • Country of Origin:

Discontinued


This red Test Lead Cable from PJP has a fine stranded, plain copper conductor.


  • Soft PVC double insulation
  • Specifically designed for the production of test leads
  • 260/0.07mm plain conductors
  • Rated at 20A, 1000V
  • 1.0mm² section
  • Supplied on coils of 100m
Conductor Stranding 260x0.07
Voltage Rating 1000V
Current Rating 20A
Colour Red
Length 100m
Type Double insulated

Reviews


Be the first to submit a review

Trustpilot