PJP 9028Cd10Bl 12A Blue 10m Coil Silicone Test Cable

Standard range
Order Code:

01-0642

Brand: PJP MPN: 9028Cd10Bl EAN-13: 3760122595040
Qty Unit Price (Ex VAT)
1+ £32.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 5 weeks

High quality extra flexible blue silicone cable from PJP, ideal for use in test leads.


  • Ideal for use in areas where large variations in temperature occur
  • Copper conductor 195 x 0.07mm, 0.75mm²
  • Maintains its flexibility and strength
  • Maximum current rating of 12A
  • Cable diameter 3.7mm
  • Temperature rating -60°C to +180°C
  • Supplied in lengths of 10m
Conductor Stranding 195/0.07mm
Current Rating 12A
Cable Diameter 3.7mm
Colour Blue
Length 10m
Type Extra flexible

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot