PJP 9028CD10N Silicone Test Cable Black 10m Coil

Standard range
Order Code:

01-0641

Brand: PJP MPN: 9028Cd10N EAN-13: 3760122595071
Qty Unit Price (Ex VAT)
1+ £34.97
10+ £32.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 5 weeks

High quality extra flexible black silicone cable from PJP, ideal for use in test leads.


  • Ideal for use in areas where large variations in temperature occur
  • Copper conductor 195 x 0.07mm, 0.75mm²
  • Maintains its flexibility and strength
  • Maximum current rating of 12A
  • Cable diameter 3.7mm
  • Temperature rating -60°C to +180°C
  • Supplied in lengths of 10m
Conductor Stranding 195x0.07mm
Current Rating 12A
Cable Diameter 3.7mm
Colour Black
Length 10m
Type Extra flexible

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, September 25, 2015 Question by: Rapid Customer | Product code: 01-0641
Q. What is the maximum recommended working voltage?
A. Hi Andrew, thank you for your question. 1000V CAT II/1000V CAT III/600V CAT VI at 12 amps are the maximum ratings.

Reviews


Be the first to submit a review

Trustpilot