Site: Industry
Currency: GBP    
PJP Fixed Shroud Stackable 4mm Safety Test Leads

PJP Fixed Shroud Stackable 4mm Safety Test Leads

PJP Brand: PJP

Professional quality 4mm stackable safety test leads which fully satisfy the safety requirements of IEC1010 Category 3 1000V.

  • Fixed shroud stackable 4mm plugs are terminated to 1.0mm²
  • PVC double insulated cable
  • Available in lengths of 25, 50, 100, 150 and 200cm
Maximum current20A
Working voltage1000V max.
Contact resistance<30mΩ
ContactsNickel plated brass/bronze
Cable employed260/0.07mm double ins. PVC
Temperature range–20°C to +80°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C