Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond PJU664L IP66 Type 4X GRP Junction Box Hinged Lid with Snap Latch

Order Code:  

31-1796

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: PJU664L Copy to clipboard UPC-12: 623980021638
 Report an error
Qty Unit Price (Ex VAT)
1+ £107.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back orderBack-order availability date - 29/07/2024

The Hammond PJU Series Glass Reinforced Polyester (GRP) Junction Box is designed for use as an instrument enclosure, electric, hydraulic or pneumatic control housing, electrical junction box or terminal wiring enclosure.
Provides insulation and watertight protection to IEC 60529, IP66, where equipment may be hosed down or otherwise become very wet.
Ideal for use in applications with high temperatures or highly corrosive environments.

The moulded fibreglass polyester enclosure with matching door, can be easily punched, cut, or drilled.
It comes in a light grey finish and features enhanced UV inhibitors to protect against outdoor weathering.
The door is supported by a moulded hinge, secured with a stainless steel pin.
Snap Latch door fasteners, which include provision for the addition of a padlock are used to secure the door.
A captive, oil resistant gasket provides a seal when the door is closed.
10-32 threaded brass inserts are provided on the inside rear of the enclosure, together with mounting hardware, to enable fitting of an optional internal mounting panel.
10-32 threaded brass inserts and stainless steel flanges are provided at the rear of the enclosure for fixing of foot-mount brackets. Mounting hardware is included.
Multi-directional mounting of the enclosure is possible, using the Polycarbonate foot-mount brackets provided.

Optional inner panels are available in a white powder coated steel finish.


  • Moulded fibreglass polyester enclosure with matching cover.
  • Moulded hinge with stainless steel pin.
  • Operating temperatures between 130°C and - 40 °C (266°F to - 40 °F).
  • NEMA Type 1, 2, 3, 4, 4X,12, & 13.
  • Impact index of 6.78 J (5ft/lb).
  • Dimensions: H154 x W159 x D105mm.
  • Optional Inner Panel Dimensions: H124 x W124mm.
  • Weight: 1.36kg.
  • Light Grey finish.
  • RoHS Compliant.

  • NOTE: When fitting equipment within the enclosure, refer to the manufacturer's data sheet for precise measurements.

    Hammond enclosure modification


    Colour Light Grey
    External Features Polycarbonate pre-drilled mounting feet
    Internal Features Threaded panel mounting inserts
    Material Glass-fibre reinforced polyester
    Depth 105mm
    Finish Polyester
    Flame Resistance N/A
    Height 154mm
    IP Rating IP66
    Length N/A
    Series PJU
    Type Wall mount enclosure
    Weight 1.36kg
    Width 159mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review