Pk of 10 Croc Leads (Red,Black,Blue,Green,Yellow) 460mm

<p><strong>R-TECH Packs of 10 Crocodile Leads (Red, Black, Blue, Green, Yellow)<br></strong>Crocodile Test Leads with 6mm wide insulated crocodile clip connectors at each end. Suitable for many applications including Test, Measurement and Prototyping.</p><p>Ideal for Prototyping, where temporary, flexible electrical connections between terminals and components are required.</p><p>Available in 2 lengths: 380mm and 460mm.</p>
  • Colours: Red, Black, Blue, Green, Yellow
  • Insulated Crocodile Clip at each end
  • Lead Length: 380mm or 460mm
  • Jaw Capacity: 6mm
  • Pack Qty: 10 (2 of each colour)
Description Image Product MPN Pricing (Ex VAT) Buy Qty Size Colour Current Rating Insulation Material Type
R-TECH 524613 Pk of 10 Croc Leads (Red,Black,Blue,Green,Yellow) 460mm
R-TECH 524613 Pk of 10 Croc Leads (Red,Black,Blue,Green,Yellow) 460mm
Standard range
524613
1+ £4.21
10+ £3.32
25+ £3.17
50+ £3.09
100+ £3.03
250+ £2.96

2,602 in stock, despatched same dayAdditional quantity lead time 5 months
460mm Red, Black, Blue, Green, Yellow 10A PVC Nickel plated steel Crocodile leads
R-TECH 524614 Pk of 10 Croc Leads (Red,Black,Blue,Green,Yellow) 380mm
R-TECH 524614 Pk of 10 Croc Leads (Red,Black,Blue,Green,Yellow) 380mm
Standard range
524614
1+ £4.10
10+ £3.23
25+ £3.09
50+ £3.03
100+ £2.96
250+ £2.90

1,866 in stock, despatched same dayAdditional quantity lead time 5 months
380mm Red, Black, Blue, Green, Yellow 10A PVC Nickel plated steel Crocodile leads


Order codeManufacturer's Part No.Lead Length

Description

52-4613524613460mm10 Pack, (2 x Red, Black, Blue, Green, Yellow) Crocodile Leads
52-4614524614380mm10 Pack, (2 x Red, Black, Blue, Green, Yellow) Crocodile Leads


Trustpilot