Site: Industry
Currency: GBP    
Plasplugs BJP700 Heavy-Duty Fixings (50 Packs x 20 Plugs)

Plasplugs BJP700 Heavy-Duty Fixings (50 Packs x 20 Plugs)

Plasplugs
Standard range
Order Code:

96-7849

Brand: Plasplugs MPN: BJP700 EAN-13: 5014957150935
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit Ex VAT
1 in Stock, despatched in 2 days

Plasplugs Originals™ Heavy-Duty Fixings are designed for making larger or heavier fixings into brick or blockwork and masonry. Suitable for concrete, brick, breeze block and stone. The plugs feature multi-action grips, expanding barrels, barbed jaws and anti-rotate ribs.

Typical applications: shelving, curtain poles, lighting, hooks and brackets, pictures and mirrors.

Colour: Brown.
Screw Type: No.8-14 (4.5-7mm).
Drill Bit: 7mm.

These Plasplugs SBJP551 Originals™ Heavy-Duty Fixings are supplied as a Bargain Bin (retail display box) of 50 Packs x 20 Plugs.


Type Wall Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C