Site: Industry
Currency: GBP    
Plasplugs MFA500CC MFA 500 All-In-One Fixings Assorted (52)

Plasplugs MFA500CC MFA 500 All-In-One Fixings Assorted (52)

Plasplugs
Standard range
Order Code:

96-7838

Brand: Plasplugs MPN: MFA500CC EAN-13: 5010047115006
Qty Unit Price (Ex VAT)
1+ £2.50
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Plasplugs All-In-One fixings for use in plasterboard, solid wall and concrete. The plugs have an expanding barrel, barbed jaws and anti-rotate ribs for a secure fix. They are supplied with a handy depth gauge.

Assorted pack of 52 containing the following sizes: 8 x 5mm, 20 x 6.5mm, 16 x 8mm and 8 x 10mm.


Type Wall Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C