Christmas Opening Hours and Delivery Dates here

Plasplugs SGP550CC SGP550 Originals™ General-Purpose Fixings (Pack 50)

Order Code:

96-7847

Brand: Plasplugs MPN: SGP550CC EAN-13: 5010047125500
Qty Unit Price (Ex VAT)
1+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Plasplugs Originals™ General-Purpose Fixings are regular-duty, suitable for concrete, brick, breeze block and stone. The plugs feature multi-action grips, expanding barrels, barbed jaws and anti-rotate ribs.

Typical applications: shelving, curtain poles, lighting, hooks and brackets, pictures and mirrors.

Colour: Brown or Red.
Screw Type: No.6-12 (3.5-5.5mm).
Drill Bit: 6mm.

These Plasplugs SGP550 Originals™ General-Purpose Fixings are supplied in a clip pack of 50 plugs.


Type Wall Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot