Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

PlastiKote 01601 Deco Spray Paint Matt RAL 9005 Deep Black 400ml

Standard range
Order Code:  

96-7950

 
Brand: PlastiKote MPN: 01601 EAN-13: 8711347016013
Qty Unit Price (Ex VAT)
1+ £3.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 2 days

MoTip Deco Spray Paint has excellent coverage and filling properties to treat wood, metal, aluminium, glass, stone and various types of plastic. Surfaces can be previously treated or untreated. It provides long-lasting colour, whilst being rust preventive and resistant to petrol, chemicals and weather influences.

This MoTip Deco Spray Paint has the following specification:

Finish: Matt.
Colour: RAL 9005 Deep Black.
Size: 400ml.


Type Matt

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot