PlastiKote 01659 Deco Spray Paint Satin Matt RAL 9005 Deep Black 400ml

Standard range
Order Code:

96-7952

Brand: PlastiKote MPN: 01659 EAN-13: 8711347016594
  • RoHS Compliant
  • Country of Origin: Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £3.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 4 days

MoTip Deco Spray Paint has excellent coverage and filling properties to treat wood, metal, aluminium, glass, stone and various types of plastic. Surfaces can be previously treated or untreated. It provides long-lasting colour, whilst being rust preventive and resistant to petrol, chemicals and weather influences.

Specification:

Finish: Satin Matt.
Colour: RAL 9005 Deep Black.
Size: 400ml.


Type Matt

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot