PlastiKote 01691 Deco Spray Paint High Gloss RAL 7031 Blue Grey 400ml

Standard range
Order Code:

96-7945

Brand: PlastiKote MPN: 01691 EAN-13: 8711347016914
Qty Unit Price (Ex VAT)
1+ £3.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

MoTip Deco Spray Paint has excellent coverage and filling properties to treat wood, metal, aluminium, glass, stone and various types of plastic. Surfaces can be previously treated or untreated. It provides long-lasting colour, whilst being rust preventive and resistant to petrol, chemicals and weather influences.

This MoTip Deco Spray Paint has the following specification:

Finish: High Gloss.
Colour: RAL 7031 Blue Grey.
Size: 400ml.


Type Gloss
Colour Blue grey
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot