PlastiKote 01695 Deco Spray Paint High Gloss RAL 9001 Cream White 400ml

Standard range
Order Code:

96-7947

Brand: PlastiKote MPN: 01695 EAN-13: 8711347016952
Qty Unit Price (Ex VAT)
1+ £3.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 4 days

MoTip Deco Spray Paint has excellent coverage and filling properties to treat wood, metal, aluminium, glass, stone and various types of plastic. Surfaces can be previously treated or untreated. It provides long-lasting colour, whilst being rust preventive and resistant to petrol, chemicals and weather influences.

This MoTip Deco Spray Paint has the following specification:

Finish: High Gloss.
Colour: RAL 9001 Cream White.
Size: 400ml.


Type Gloss

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot