Plastikote Brilliant Metallic Sprays 400ml

PlastiKote Brand: PlastiKote
<p>These <STRONG>metallic sprays </STRONG>from <STRONG>Plastikote</STRONG> produce an ultra modern, reflective metallic finish on virtually any surface. Ideal for decorative projects around the home - especially at Christmas - while quick and easy to use. The formula is fast drying, can be re-coated at any time and is suitable for: ceramic, china, glass, metal, papier mache, stone, terracotta, wicker and wood.</p>
  • Coverage: approximately 1.5m² per can
  • Drying time: touch dry in 10 minutes
  • Pack size: 400ml
  • Available in gold, silver and copper
Please note that the cap is not a true representation of the finish.
Description Image Product Buy Qty Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0000160.076 160 Brilliant Metallic Spray Gold 400ml
PlastiKote 440.0000160.076 160 Brilliant Metallic Spray Gold 400ml
Standard range
Order code: 84-4724
MPN: 440.0000160.076

100 in Stock, despatched in 2 days
1+ £7.95
Gold Metallic Aerosol 400ml
PlastiKote 440.0000161.076 161 Brilliant Metallic Spray Silver 400ml
PlastiKote 440.0000161.076 161 Brilliant Metallic Spray Silver 400ml
Standard range
Order code: 84-4725
MPN: 440.0000161.076

20 in Stock, despatched in 2 days
1+ £7.95
Silver Metallic Aerosol 400ml
PlastiKote 440.0000162.076 162 Brilliant Metallic Spray Copper 400ml
PlastiKote 440.0000162.076 162 Brilliant Metallic Spray Copper 400ml
Standard range
Order code: 84-4726
MPN: 440.0000162.076

5 in Stock, despatched in 2 days
1+ £7.95
Copper Metallic Aerosol 400ml
Part codeManu. partColour
84-4724440.0000160.076Gold
84-4725440.0000161.076Silver
84-4726440.0000162.076Copper


Trustpilot