Plastikote Fluorescent Twist and Spray 400ml

PlastiKote Brand: PlastiKote
<p>A range of <STRONG>fluorescent twist and spray </STRONG>from <STRONG>Plastikote </STRONG>have been formulated to provide instant visibility, making them ideal for identification and safety, as well as decorative and craft projects. The sprays can be used on both interior and exterior surfaces and on a wide range of materials. They are quick and easy to use, while also fast drying.</p>
  • Drying time: touch dry in 15-20 minutes
  • Coverage: approximately 2.23m² per can
  • Size: 400ml
  • Available in 4 different colours
Description Image Product Buy Qty Pricing (Ex VAT) Colour Type Dispensing Method Volume
PlastiKote 440.0001900.076 1900 Twist & Spray Fluorescent Pink 400ml
PlastiKote 440.0001900.076 1900 Twist & Spray Fluorescent Pink 400ml
Standard range
Order code: 84-4816
MPN: 440.0001900.076

5 in Stock, despatched in 2 days
1+ £14.00
Pink Paint Aerosol 400ml
PlastiKote 440.0001901.076 1901 Twist & Spray Fluorescent Yellow 400ml
PlastiKote 440.0001901.076 1901 Twist & Spray Fluorescent Yellow 400ml
Extended range
Order code: 84-4817
MPN: 440.0001901.076

Available to back orderPlease contact us for lead time
1+ £9.95
Yellow Paint Aerosol 400ml
PlastiKote 440.0001902.076 1902 Twist & Spray Fluorescent Orange 400ml
PlastiKote 440.0001902.076 1902 Twist & Spray Fluorescent Orange 400ml
Extended range
Order code: 84-4818
MPN: 440.0001902.076

Available to back orderPlease contact us for lead time
1+ £9.95
Orange Paint Aerosol 400ml
PlastiKote 440.0001903.076 1903 Twist & Spray Fluorescent Green 400ml
PlastiKote 440.0001903.076 1903 Twist & Spray Fluorescent Green 400ml
Standard range
Order code: 84-4819
MPN: 440.0001903.076

20 in Stock, despatched in 4 days
1+ £9.95
Green Paint Aerosol 400ml
Part codeManu. partColour
84-4816440.0001900.076Pink
84-4817440.0001901.076 Yellow
84-4818440.0001902.076Orange
84-4819440.0001903.076Green


Trustpilot